Part Details for 027A by Essentra Components
Overview of 027A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-AL | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 027A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-027A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 19.1 - 2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13790 In Stock |
|
$0.0592 / $0.1300 | Buy Now |
DISTI #
144-027A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 6499 |
|
$0.0480 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks | 0 |
|
$0.0479 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 19.1 - 21.5 mm (0.750 - 0.848 in) - in)side Diameter Range 17.4 - 19.7 mm (0.686 - 0.776 in) - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0483 / $0.0736 | Buy Now |
DISTI #
RIC027A
|
DB Roberts | 0 |
|
RFQ |