Part Details for 027AA by Essentra Components
Overview of 027AA by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 027AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-027AA-ND
|
DigiKey | TAPERED CAP - OD RANGE: 19.5 - 2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3000 In Stock |
|
$0.0670 / $0.1300 | Buy Now |
DISTI #
144-027AA
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.0830 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0580 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 19.5 - 22.4 mm (0.768 - 0.882 in) - in)side Diameter Range 17.8 - 20.9 mm (0.701 - 0.823 in) - 20 mm (0.787 in) RoHS: Compliant | 0 |
|
$0.0560 / $0.0662 | Buy Now |