Part Details for 0283060.H by Littelfuse Inc
Overview of 0283060.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0283060.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7600
|
Newark | Fuse - Pal 283 Atis 32V 60A 100-Pc/ Bulk |Littelfuse 0283060.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.4100 | Buy Now |
DISTI #
F8189-ND
|
DigiKey | FUSE PAL 283 ATIS 32V 60A Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3830 | Buy Now |
DISTI #
576-0283060.H
|
Mouser Electronics | Automotive Fuses Fuse - PAL 283 ATIS 32V 60A 100-pc RoHS: Compliant | 35 |
|
$2.7700 / $5.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE PAL 283 ATIS 32V 60A | 0 |
|
$5.0471 / $5.5518 | RFQ |
Part Details for 0283060.H
0283060.H CAD Models
0283060.H Part Data Attributes
|
0283060.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0283060.H
Littelfuse Inc
Electric Fuse, 60A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 15.05 mm | |
Body Height | 21.5 mm | |
Body Length or Diameter | 47.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 60 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |