Part Details for 028372-000 by TE Connectivity
Overview of 028372-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 028372-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71719719
|
RS | Motor In-Line Connection Kit, Shrink Tubing, 4/0-8 AWG, 1-1/4" Bolt | TE Connectivity 028372-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$59.0800 / $65.6500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Motor Splice Cover - Feeder: #8-4/0 - Cap Length: 9" - Kit of 3 RoHS: Compliant |
11 In Stock |
|
$59.7800 / $85.7100 | Buy Now |
|
Master Electronics | Heat Shrink Motor Splice Cover - Feeder: #8-4/0 - Cap Length: 9" - Kit of 3 RoHS: Compliant |
11 In Stock |
|
$59.7800 / $85.7100 | Buy Now |