Part Details for 0287005.L by Littelfuse Inc
Overview of 0287005.L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0287005.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7396
|
Newark | Fuse - Atof 32Vdc Nylon 5A 50 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287005.L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.4180 | Buy Now |
DISTI #
F6025-ND
|
DigiKey | FUSE AUTO 5A 32VDC BLADE ATO/ATC Min Qty: 1 Lead time: 16 Weeks Container: Box |
1449 In Stock |
|
$0.2400 / $0.6000 | Buy Now |
DISTI #
576-0287005.L
|
Mouser Electronics | Automotive Fuses ATOF 32V 5A Low-Current Nylon RoHS: Compliant | 1559 |
|
$0.2300 / $0.5800 | Buy Now |
|
Future Electronics | Automotive Fuses ATOF 32V 5A Low-Current Nylon RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.2300 / $0.2750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1335 / $0.2029 | Buy Now | |
DISTI #
0287005.L
|
TME | Fuse: fuse, 5A, 32VDC, push-in, automotive, 19mm, tin alloy, ATOF Min Qty: 2 | 125 |
|
$0.5010 / $0.6630 | Buy Now |
DISTI #
0287005.L
|
Standard Electric Supply | Littelfuse Automotive Fuse, Fast Blow, Series: ATO 287, Indicating/Non-Indicating: Non-Indicating, 5 A, 32 VDC, 1 kA Interrupt, Blade Terminal, Holder Mount, 0.74 in Length, 3/4 in Width, 0.2 in D, Nylon, Tan Min Qty: 50 Package Multiple: 50 | 102 |
|
$30.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 5A 32VDC BLADE | 0 |
|
$0.4608 / $0.5299 | RFQ |
Part Details for 0287005.L
0287005.L CAD Models
0287005.L Part Data Attributes
|
0287005.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287005.L
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 0287005.L
This table gives cross-reference parts and alternative options found for 0287005.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287005.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
162.6185.4506 | Electric Fuse, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287005.L vs 162.6185.4506 |
0257005LXN | Electric Fuse, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287005.L vs 0257005LXN |
0287005.PXS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0287005.L vs 0287005.PXS |
164.6185.4502 | Electric Fuse, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287005.L vs 164.6185.4502 |
0257005 | Electric Fuse, Fast Blow, 5A, 1000A (IR), | Littelfuse Inc | 0287005.L vs 0257005 |
0287005.H | Electric Fuse, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287005.L vs 0287005.H |
0287005 | Electric Fuse, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287005.L vs 0287005 |
287005 | Electric Fuse, ELECTRIC FUSE, 5A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0287005.L vs 287005 |
0257005.PXPV | Electric Fuse, Fast Blow, 5A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287005.L vs 0257005.PXPV |
162.6185.4502 | Electric Fuse, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287005.L vs 162.6185.4502 |