Part Details for 0287035.H by Littelfuse Inc
Overview of 0287035.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0287035.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7603
|
Newark | Fuse - Atof 32Vdc Nylon 35A 100 Pc/ Box |Littelfuse 0287035.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.3100 | Buy Now |
DISTI #
0287035.H-ND
|
DigiKey | FUSE AUTO 35A 32VDC BLADE ATO Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3422 | Buy Now |
DISTI #
576-0287035.H
|
Mouser Electronics | Automotive Fuses ATOF 32V 35A RoHS: Compliant | 214 |
|
$0.2240 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1169 / $0.1804 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 35A 32VDC BLADE | 0 |
|
$0.4029 / $0.4633 | RFQ |
Part Details for 0287035.H
0287035.H CAD Models
0287035.H Part Data Attributes:
|
0287035.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287035.H
Littelfuse Inc
Electric Fuse, 35A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2300 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 0287035.H
This table gives cross-reference parts and alternative options found for 0287035.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287035.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0257035PXPV | Electric Fuse, 35A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287035.H vs 0257035PXPV |
162.6185.5352 | Electric Fuse, 35A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287035.H vs 162.6185.5352 |
0257035.L | Electric Fuse | Littelfuse Inc | 0287035.H vs 0257035.L |
0257035.PXPV | Electric Fuse, 35A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287035.H vs 0257035.PXPV |
0257035.U | Electric Fuse | Littelfuse Inc | 0287035.H vs 0257035.U |
0287035.PXCN | Electric Fuse, 35A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287035.H vs 0287035.PXCN |
0257035LXN | Electric Fuse, 35A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287035.H vs 0257035LXN |
0257035.LXN | Electric Fuse, 35A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287035.H vs 0257035.LXN |
0287035 | Electric Fuse, 35A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287035.H vs 0287035 |