-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7404
|
Newark | Fuse - Atof 32Vdc Nylon 7.5A 50 Pc/ Box |Littelfuse 028707.5L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.4180 | Buy Now |
DISTI #
028707.5L-ND
|
DigiKey | FUSE AUTOMOTIVE 7.5A 32VDC 50PC Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2400 / $0.6000 | Buy Now |
DISTI #
576-028707.5L
|
Mouser Electronics | Automotive Fuses ATOF 32V 7.5A Low-Current Nylon RoHS: Compliant | 548 |
|
$0.2240 / $0.5800 | Buy Now |
|
Future Electronics | ATOF 32V Series Others 32 V 7.5 A 19.1 x 5.1 x 12.3 mm Fuse RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.2400 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1335 / $0.2029 | Buy Now | |
DISTI #
028707.5L
|
TTI | Automotive Fuses ATOF 32V 7.5A Low-Current Nylon RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2240 / $0.3030 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 7.5A 32VDC 50PC | 0 |
|
$0.4578 / $0.5265 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
028707.5L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
028707.5L
Littelfuse Inc
Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 60 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
This table gives cross-reference parts and alternative options found for 028707.5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 028707.5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
025707.5LXN | Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5L vs 025707.5LXN |
025707.5PXPV | Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5L vs 025707.5PXPV |
028707.5.H | Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5L vs 028707.5.H |
028707.5.PXCN | Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028707.5L vs 028707.5.PXCN |
028707.5PXS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 028707.5L vs 028707.5PXS |
28707.5 | Electric Fuse, ELECTRIC FUSE, 7.5A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028707.5L vs 28707.5 |
025707.5U | Electric Fuse | Littelfuse Inc | 028707.5L vs 025707.5U |
025707.5L | Electric Fuse | Littelfuse Inc | 028707.5L vs 025707.5L |