Part Details for 028S0450A07220505S by KORATECH
Overview of 028S0450A07220505S by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 028S0450A07220505S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-028S0450A07220505STB-ND
|
DigiKey | 28N 450MM 0.5P 2.1/2.1/5/5) P7 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$4.9900 / $5.9900 | Buy Now |