Part Details for 0293040.H by Littelfuse Inc
Overview of 0293040.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0293040.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2555
|
Newark | Fuse - Pal 293 Ath 32V 40A 100-Pc/ Bulk |Littelfuse 0293040.H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.4100 | Buy Now |
DISTI #
0293040.H-ND
|
DigiKey | FUSE AUTO 40A 32VDC AUTO LINK Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3830 | Buy Now |
DISTI #
576-0293040.H
|
Mouser Electronics | Automotive Fuses 32V 40A PAL SloBlo ATH RoHS: Compliant | 0 |
|
$2.7900 / $5.0600 | Order Now |
|
Future Electronics | Fuse - PAL 293 ATH 32V 40A 100-pc RoHS: Not Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.3200 / $3.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 40A 32VDC AUTO LINK | 0 |
|
$5.2152 / $5.7367 | RFQ |
Part Details for 0293040.H
0293040.H CAD Models
0293040.H Part Data Attributes
|
0293040.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0293040.H
Littelfuse Inc
Electric Fuse, 40A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 16.4 mm | |
Body Height | 30.6 mm | |
Body Length or Diameter | 23 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |