Part Details for 0293530.MXJ by Littelfuse Inc
Overview of 0293530.MXJ by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0293530.MXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2575
|
Newark | Fuse - Pal 2935 Atp 32V Slow Blow 30A/ Bulk |Littelfuse 0293530.MXJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.2500 | Buy Now |
DISTI #
0293530.MXJ-ND
|
DigiKey | FUSE AUTO 30A 32VDC AUTO LINK Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1845 | Buy Now |
DISTI #
576-0293530.MXJ
|
Mouser Electronics | Automotive Fuses 32V 30A PAL SloBlo ATP RoHS: Compliant | 0 |
|
$2.0700 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2300 / $1.8000 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 30A 32VDC AUTO LINK | 0 |
|
$4.1149 / $4.5264 | RFQ |
Part Details for 0293530.MXJ
0293530.MXJ CAD Models
0293530.MXJ Part Data Attributes
|
0293530.MXJ
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0293530.MXJ
Littelfuse Inc
FUSE 2935 ATP 32V SLOW PAL 30A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 13.4 mm | |
Body Height | 31.8 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 2 s |