Part Details for 0293545.H by Littelfuse Inc
Overview of 0293545.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0293545.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2578
|
Newark | Fuse - Pal 2935 Atp 32V 45A, 100-Pc/ Bulk |Littelfuse 0293545.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.2900 | Buy Now |
DISTI #
0293545.H-ND
|
DigiKey | FUSE AUTO 45A 32VDC AUTO LINK Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2663 | Buy Now |
DISTI #
576-0293545.H
|
Mouser Electronics | Automotive Fuses 32V 45A PAL SloBlo ATP RoHS: Compliant | 0 |
|
$2.3300 / $5.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.5900 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 45A 32VDC AUTO LINK | 0 |
|
$4.8281 / $5.3109 | RFQ |
Part Details for 0293545.H
0293545.H CAD Models
0293545.H Part Data Attributes
|
0293545.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0293545.H
Littelfuse Inc
Electric Fuse, 45A, 32VDC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 15.8 mm | |
Body Height | 38.8 mm | |
Body Length or Diameter | 23 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 45 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 2 s |