Part Details for 0293870.MXJ by Littelfuse Inc
Overview of 0293870.MXJ by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0293870.MXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2601
|
Newark | Fuse - Pal 2938 Atf 32V Slow Blow 70A/ Bulk |Littelfuse 0293870.MXJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.1600 | Buy Now |
DISTI #
0293870.MXJ-ND
|
DigiKey | FUSE AUTO 70A 32VDC AUTO LINK Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0928 | Buy Now |
DISTI #
576-0293870.MXJ
|
Mouser Electronics | Automotive Fuses 32V 70A PAL SloBlo ATF RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.7300 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 70A 32VDC AUTO LINK | 0 |
|
$4.0948 / $4.5043 | RFQ |
Part Details for 0293870.MXJ
0293870.MXJ CAD Models
0293870.MXJ Part Data Attributes
|
0293870.MXJ
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0293870.MXJ
Littelfuse Inc
FUSE 2938 ATF 32V SLOW PAL 70A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 13.2 mm | |
Body Height | 26.9 mm | |
Body Length or Diameter | 17 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 70 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |