Part Details for 0294040.MXJ by Littelfuse Inc
Overview of 0294040.MXJ by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0294040.MXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2608
|
Newark | Fuse - Pal 294 Atk 32V Forkblade 40A/ Bulk |Littelfuse 0294040.MXJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.3500 | Buy Now |
DISTI #
0294040.MXJ-ND
|
DigiKey | FUSE AUTO 40A 32VDC AUTO LINK Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2762 | Buy Now |
DISTI #
576-0294040.MXJ
|
Mouser Electronics | Automotive Fuses 32V 40A PAL SloBlo ATK RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.8900 | Buy Now |
|
Bristol Electronics | 897 |
|
RFQ | ||
|
Quest Components | 717 |
|
$1.4640 / $3.9040 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 40A 32VDC AUTO LINK | 0 |
|
$4.4659 / $4.9125 | RFQ |
Part Details for 0294040.MXJ
0294040.MXJ CAD Models
0294040.MXJ Part Data Attributes
|
0294040.MXJ
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0294040.MXJ
Littelfuse Inc
Electric Fuse, 40A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 15.4 mm | |
Body Height | 24.7 mm | |
Body Length or Diameter | 22.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 40 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0294040.MXJ
This table gives cross-reference parts and alternative options found for 0294040.MXJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0294040.MXJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0294040.H | Electric Fuse, 40A, | Littelfuse Inc | 0294040.MXJ vs 0294040.H |