Part Details for 0294050.MXJ-C by Littelfuse Inc
Overview of 0294050.MXJ-C by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0294050.MXJ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8453
|
Newark | Fuse - Pal 294 Atk Closed Hole 32V 50A/ Bulk |Littelfuse 0294050.MXJ-C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.3500 | Buy Now |
DISTI #
0294050.MXJ-C-ND
|
DigiKey | FUSE AUTO 50A 32VDC AUTO LINK Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2762 | Buy Now |
DISTI #
576-0294050.MXJ-C
|
Mouser Electronics | Automotive Fuses 32V 50A PAL Closed Hole RoHS: Compliant | 0 |
|
$2.1600 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VDC AUTO LINK | 0 |
|
$4.2782 / $4.7060 | RFQ |
Part Details for 0294050.MXJ-C
0294050.MXJ-C CAD Models
0294050.MXJ-C Part Data Attributes
|
0294050.MXJ-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0294050.MXJ-C
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 15.05 mm | |
Body Height | 23.6 mm | |
Body Length or Diameter | 21.95 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |