Part Details for 0294100.H by Littelfuse Inc
Overview of 0294100.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0294100.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2627
|
Newark | Fuse - Pal 294 Atk 32V 100A, 100-Pc/ Bulk |Littelfuse 0294100.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.4100 | Buy Now |
DISTI #
0294100.H-ND
|
DigiKey | FUSE AUTO 100A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
84 In Stock |
|
$2.3949 / $5.0500 | Buy Now |
DISTI #
576-0294100.H
|
Mouser Electronics | Automotive Fuses 32V 100A PAL SloBlo ATK RoHS: Compliant | 89 |
|
$2.5300 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $1.6400 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 100A 32VDC AUTO LINK | 0 |
|
$5.0697 / $5.5767 | RFQ |
Part Details for 0294100.H
0294100.H CAD Models
0294100.H Part Data Attributes:
|
0294100.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0294100.H
Littelfuse Inc
Electric Fuse, 100A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 16.4 mm | |
Body Height | 25.3 mm | |
Body Length or Diameter | 23 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 100 A | |
Terminal Finish | SILVER |