Part Details for 02962448 by Aptiv PLC
Overview of 02962448 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 02962448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-02962448
|
Mouser Electronics | Automotive Connectors CON 56 630 1W FEM RoHS: Compliant | 1387 |
|
$0.1820 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1175 / $0.1422 | Buy Now |
DISTI #
02962448
|
TTI | Automotive Connectors CON 56 630 1W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Each | Americas - 0 |
|
$0.1140 | Buy Now |
Part Details for 02962448
02962448 CAD Models
02962448 Part Data Attributes
|
02962448
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
02962448
Aptiv PLC
Combination Line Connector, 1 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 |