Part Details for 0297004.H by Littelfuse Inc
Overview of 0297004.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0297004.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8467
|
Newark | Fuse - Mini 32V 4A 100 Pc/ Box |Littelfuse 0297004.H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2860 | Buy Now |
DISTI #
0297004.H-ND
|
DigiKey | FUSE AUTOMOTIVE 4A 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Box |
112 In Stock |
|
$0.1775 / $0.4300 | Buy Now |
DISTI #
576-0297004.H
|
Mouser Electronics | Automotive Fuses 32V 4A MINI RoHS: Compliant | 597 |
|
$0.1770 / $0.4200 | Buy Now |
|
Future Electronics | Automotive Fuses 32V 4A MINI RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1790 / $0.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0983 / $0.1481 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 4A 32VDC BLADE MINI | 0 |
|
$0.3858 / $0.4437 | RFQ |
Part Details for 0297004.H
0297004.H CAD Models
0297004.H Part Data Attributes
|
0297004.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297004.H
Littelfuse Inc
Electric Fuse, 4A, 1000A (IR), MINI,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 31 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0297004.H
This table gives cross-reference parts and alternative options found for 0297004.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297004.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297004.U | Electric Fuse, 4A, 1000A (IR), MINI, | Littelfuse Inc | 0297004.H vs 0297004.U |
0297004.L | Electric Fuse, 4A, 1000A (IR), MINI, | Littelfuse Inc | 0297004.H vs 0297004.L |