Part Details for 0297005.H by Littelfuse Inc
Overview of 0297005.H by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0297005.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8468
|
Newark | Fuse - Mini 32V 5A 100 Pc/ Box |Littelfuse 0297005.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2860 | Buy Now |
DISTI #
0297005.H-ND
|
DigiKey | FUSE AUTOMOTIVE 5A 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Box |
235 In Stock |
|
$0.1936 / $0.4800 | Buy Now |
DISTI #
576-0297005.H
|
Mouser Electronics | Automotive Fuses 32V 5A MINI RoHS: Compliant | 747 |
|
$0.1800 / $0.4800 | Buy Now |
|
Future Electronics | Automotive Fuses 32V 5A MINI RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.1845 | Buy Now |
|
Onlinecomponents.com |
1200 Partner Stock |
|
$0.1043 / $0.1610 | Buy Now | |
|
Master Electronics |
1200 Partner Stock |
|
$0.1043 / $0.1610 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 5A 32VDC BLADE MINI | 0 |
|
$0.3717 / $0.4274 | RFQ |
Part Details for 0297005.H
0297005.H CAD Models
0297005.H Part Data Attributes
|
0297005.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297005.H
Littelfuse Inc
Electric Fuse, 5A, 1000A (IR), MINI,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 37 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0297005.H
This table gives cross-reference parts and alternative options found for 0297005.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297005.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297005.U | Electric Fuse, 5A, 1000A (IR), MINI, | Littelfuse Inc | 0297005.H vs 0297005.U |
0297005WXNV | Electric Fuse, 5A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297005.H vs 0297005WXNV |
0297005LXN | Electric Fuse, 5A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297005.H vs 0297005LXN |