Part Details for 0297030.WXNV (ALTERNATE: 7874160) by Littelfuse Inc
Overview of 0297030.WXNV (ALTERNATE: 7874160) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0297030.WXNV (ALTERNATE: 7874160)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519475
|
RS | FUSE AUTO 30A 32VDC BLADE MINI | Littelfuse 0297030.WXNV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 650 |
|
$0.2560 / $0.3200 | Buy Now |