Part Details for 02973422 by Delphi Automotive LLP
Overview of 02973422 by Delphi Automotive LLP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 02973422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 3 ROW(S), FEMALE, 0.404 INCH PITCH, BLACK INSULATOR, PLUG | 827 |
|
$0.4031 / $0.9675 | Buy Now |
Part Details for 02973422
02973422 CAD Models
02973422 Part Data Attributes
|
02973422
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
02973422
Delphi Automotive LLP
Board Connector, 5 Contact(s), 3 Row(s), Female, 0.404 inch Pitch, Black Insulator, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.741 inch | |
Body Depth | 0.978 inch | |
Body Length | 0.818 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | ||
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPROPYLENE | |
Mating Contact Pitch | 0.404 inch | |
Mating Contact Row Spacing | 0.237 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | ||
Terminal Length | ||
Total Number of Contacts | 5 |