Part Details for 0298560000 by Weidmüller Interface GmbH & Co. KG
Overview of 0298560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0298560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H2374
|
Newark | Top4Gs4/180 7.62 Or |Weidmuller 0298560000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $14.5600 | Buy Now |
DISTI #
0298560000
|
Avnet Americas | Conn Terminal Block 4 POS 7.62mm Solder ST Thru-Hole 30A Box - Bulk (Alt: 0298560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-0298560000
|
Mouser Electronics | Fixed Terminal Blocks TOP4GS4/180 7.62 OR RoHS: Compliant | 0 |
|
$8.8800 / $13.6800 | Order Now |