Part Details for 0299025.ZXT by Littelfuse Inc
Overview of 0299025.ZXT by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0299025.ZXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7633
|
Newark | Fuse - Maxi 32V Tin Plated 25A 1200 Pc/ Bulk |Littelfuse 0299025.ZXT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1500 | Buy Now |
DISTI #
0299025.ZXT-ND
|
DigiKey | FUSE AUTO 25A 32VDC BLADE MAX Min Qty: 1200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
576-0299025.ZXT
|
Mouser Electronics | Automotive Fuses 32V 25A Maxi Fuse RoHS: Compliant | 0 |
|
$0.9690 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.9720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5410 / $0.8010 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 25A 32VDC BLADE | 0 |
|
$2.0390 / $2.2429 | RFQ |
Part Details for 0299025.ZXT
0299025.ZXT CAD Models
0299025.ZXT Part Data Attributes
|
0299025.ZXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299025.ZXT
Littelfuse Inc
Electric Fuse, 25A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2100 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0299025.ZXT
This table gives cross-reference parts and alternative options found for 0299025.ZXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299025.ZXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0299025.TXN | Electric Fuse, 25A, 1000A (IR), | Littelfuse Inc | 0299025.ZXT vs 0299025.TXN |
0299025.ZXNV | Electric Fuse, 25A, 1000A (IR), | Littelfuse Inc | 0299025.ZXT vs 0299025.ZXNV |