There are no models available for this part yet.
Overview of 0299030.L by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 0299030.L by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2759
|
Newark | Fuse - Maxi 32V 30A 50 Pc/ Box |Littelfuse 0299030.L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.4800 | Buy Now | |
DISTI #
0299030.L-ND
|
DigiKey | FUSE AUTO 30A 32VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$1.4025 / $3.0600 | Buy Now | |
DISTI #
576-0299030.L
|
Mouser Electronics | Automotive Fuses 32V 30A MAXI RoHS: Compliant | 490 |
|
$1.4000 / $2.9600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.4600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7920 / $1.1910 | Buy Now | ||
DISTI #
000000000007236218
|
Sager | Automotive Fuses 32V 30A MAXI | 0 |
|
Buy Now | ||
Ozdisan Elektronik | FUSE AUTO 30A 32VDC BLADE | 0 |
|
$3.0584 / $3.3642 | RFQ |
CAD Models for 0299030.L by Littelfuse Inc
Part Data Attributes for 0299030.L by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Breadth
|
8.8 mm
|
Body Height
|
21.6 mm
|
Body Length or Diameter
|
29.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
4100 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
30 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.04 s
|