Part Details for 0299035.TXN by Littelfuse Inc
Overview of 0299035.TXN by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 0299035.TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5622
|
Newark | Automotive Fuse, Blow Characteristic:Time Delay, Fuse Current:35A, Voltage Rating Vdc:32V, Product Range:Maxi 299 Series, Colour Code:Brown, External Depth:8.85Mm, External Width:29.21Mm, Fuse Size:21.59Mm X 29.21Mm X 8.85Mm Rohs Compliant: Yes |Littelfuse 0299035.TXN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $3.8500 | Buy Now |
DISTI #
F10042-ND
|
DigiKey | FUSE AUTO 35A 32VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$1.7600 / $3.9300 | Buy Now |
DISTI #
576-0299035.TXN
|
Mouser Electronics | Automotive Fuses 32V 35A MAXI RoHS: Compliant | 32 |
|
$1.7900 / $3.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.5900 | Buy Now |
DISTI #
77894338
|
Verical | Fuse Blade Slow Blow Acting 35A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 138 |
|
$1.3720 / $1.7780 | Buy Now |
DISTI #
77408571
|
Verical | Fuse Blade Slow Blow Acting 35A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1623 | Americas - 6 |
|
$1.3620 | Buy Now |
DISTI #
0299035.TXN
|
TME | Fuse: fuse, 35A, 32VDC, automotive, 29mm, MAXI Min Qty: 3 | 138 |
|
$1.0600 / $1.9300 | Buy Now |
DISTI #
C1S425201192769
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 6 |
|
$1.8400 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 35A 32VDC BLADE | 0 |
|
$3.8366 / $4.2203 | RFQ |
Part Details for 0299035.TXN
0299035.TXN CAD Models
0299035.TXN Part Data Attributes
|
0299035.TXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299035.TXN
Littelfuse Inc
Electric Fuse, 35A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 6000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0299035.TXN
This table gives cross-reference parts and alternative options found for 0299035.TXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299035.TXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0299035.ZXNV | Electric Fuse, 35A, 1000A (IR), | Littelfuse Inc | 0299035.TXN vs 0299035.ZXNV |
0299035.ZXT | Electric Fuse, 35A, 1000A (IR), | Littelfuse Inc | 0299035.TXN vs 0299035.ZXT |