Part Details for 0299060.ZXAG by Littelfuse Inc
Overview of 0299060.ZXAG by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0299060.ZXAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8229-ND
|
DigiKey | FUSE AUTO 60A 32VDC BLADE MAX Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0299060.ZXAG
0299060.ZXAG CAD Models
0299060.ZXAG Part Data Attributes
|
0299060.ZXAG
Littelfuse Inc
Buy Now
|
Compare Parts:
0299060.ZXAG
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |