Part Details for 0299060TXN by Littelfuse Inc
Overview of 0299060TXN by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0299060TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MAXI BLADE FUSE RATED 32V Electric Fuse, 60A, 32VDC, Inline/holder RoHS: Compliant | Europe - 520 |
|
RFQ |
Part Details for 0299060TXN
0299060TXN CAD Models
0299060TXN Part Data Attributes
|
0299060TXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299060TXN
Littelfuse Inc
Electric Fuse, 60A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Body Breadth | 8.85 mm | |
Body Height | 21.59 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 15300 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 60 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |