There are no models available for this part yet.
Overview of 0299070.ZXT by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 0299070.ZXT by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X7644
|
Newark | Fuse - Maxi 32V Tin Plated 70A 1200 Pc/ Bulk |Littelfuse 0299070.ZXT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1500 | Buy Now | |
DISTI #
0299070.ZXT-ND
|
DigiKey | FUSE AUTO 70A 32VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3872 In Stock |
|
$0.7508 / $1.5900 | Buy Now | |
DISTI #
576-0299070.ZXT
|
Mouser Electronics | Automotive Fuses 32V 70A Maxi Fuse RoHS: Compliant | 1046 |
|
$0.9350 / $1.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.9720 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5410 / $0.8010 | Buy Now | ||
Ozdisan Elektronik | FUSE AUTO 70A 32VDC BLADE | 0 |
|
$2.0390 / $2.2429 | RFQ |
CAD Models for 0299070.ZXT by Littelfuse Inc
Part Data Attributes for 0299070.ZXT by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
TIME DELAY
|
Body Breadth
|
8.8 mm
|
Body Height
|
21.6 mm
|
Body Length or Diameter
|
29.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
21200 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
70 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.04 s
|
Alternate Parts for 0299070.ZXT
This table gives cross-reference parts and alternative options found for 0299070.ZXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299070.ZXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
299070 | Electric Fuse, Slow Blow, 70A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0299070.ZXT vs 299070 |
0495070TXN | Electric Fuse, 70A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0299070.ZXT vs 0495070TXN |
0495070Z | Electric Fuse, 70A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0299070.ZXT vs 0495070Z |
498070 | Electric Fuse, 70A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 0299070.ZXT vs 498070 |
0299070.L | Electric Fuse, 70A, 1000A (IR), | Littelfuse Inc | 0299070.ZXT vs 0299070.L |