02CZ36(TE85R)
Toshiba America Electronic Components
Description: Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional

Overview of 02CZ36(TE85R) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 02CZ36(TE85R) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 02CZ36(TE85R) by Toshiba America Electronic Components

02CZ36(TE85R)
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
CAPACITANCE IS CAPTURED FROM THE GRAPH
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
250 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Reverse Current-Max
0.5 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2.5%
Working Test Current
2 mA
Want to compare parts?
  1. 02CZ36(TE85R)
    Toshiba America Electronic Components
    Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional
    VS

Alternate Parts for 02CZ36(TE85R)

This table gives cross-reference parts and alternative options found for 02CZ36(TE85R). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02CZ36(TE85R), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
02CZ36{TE85R} DIODE 36 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode Toshiba America Electronic Components 02CZ36(TE85R) vs 02CZ36{TE85R}
02CZ36(TE85L) Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional Toshiba America Electronic Components 02CZ36(TE85R) vs 02CZ36(TE85L)
MAZ33600M Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-59, 3 PIN Panasonic Electronic Components 02CZ36(TE85R) vs MAZ33600M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 02CZ36(TE85R) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 02CZ36(TE85R) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 02CZ36(TE85R) would you like to use for your alert(s)?
  • Please alert me when 02CZ36(TE85R) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 02CZ36(TE85R) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 02CZ36(TE85R) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 02CZ36(TE85R) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 02CZ36(TE85R).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 02CZ36(TE85R) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: