-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2933-ND
|
DigiKey | CONN RCPT 2POS IDC 24AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9329 In Stock |
|
$0.0706 / $0.1700 | Buy Now |
|
Future Electronics | HR Series 2 Position 24 AWG 2.5 mm Black IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0650 / $0.0752 | Buy Now |
DISTI #
JST02HR-4K-P-N
|
Heilind Electronics | HR RECEPTACLE #24 | Americas - 19182 in Stock |
|
$0.0662 / $0.0847 | Buy Now |
DISTI #
JST02HR-4K-P-N
|
Interstate Connecting Components | HR RECEPTACLE #24 | 4476 |
|
$0.0662 / $0.0847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02HR-4K-P-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
02HR-4K-P-N
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.161 inch | |
Body Depth | 0.406 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 02HR-4K-P-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02HR-4K-P-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02NR-D8M-P | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 02HR-4K-P-N vs 02NR-D8M-P |
CT100F24-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 02HR-4K-P-N vs CT100F24-02 |
02CR-6H | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 02HR-4K-P-N vs 02CR-6H |
316-87-102-41-007101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 02HR-4K-P-N vs 316-87-102-41-007101 |
M80-2570045 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Harwin | 02HR-4K-P-N vs M80-2570045 |
CTP100F24-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 02HR-4K-P-N vs CTP100F24-02 |
02ZA-8M(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | JST Manufacturing | 02HR-4K-P-N vs 02ZA-8M(LF)(SN) |
68685-802 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 02HR-4K-P-N vs 68685-802 |
CMS2S-G5H35 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02HR-4K-P-N vs CMS2S-G5H35 |
RMTB1-02SL102 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 02HR-4K-P-N vs RMTB1-02SL102 |