There are no models available for this part yet.
Overview of 02HR-6S-P-N by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 02HR-6S-P-N by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-2934-ND
|
DigiKey | CONN RCPT 2POS IDC 26AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
33506 In Stock |
|
$0.0709 / $0.1800 | Buy Now | |
DISTI #
306-02HR-6S-P-N
|
Mouser Electronics | Headers & Wire Housings HR RECEPTACLE #26 RoHS: Compliant | 1000 |
|
$0.0510 / $0.1100 | Buy Now | |
LCSC | Tin 2.5mm 1 P2.5mm IDC Connectors ROHS | 12991 |
|
$0.0372 / $0.0899 | Buy Now |
CAD Models for 02HR-6S-P-N by JST Manufacturing
Part Data Attributes for 02HR-6S-P-N by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TOP ENTRY
|
Body Breadth
|
0.161 inch
|
Body Depth
|
0.406 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.098 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 02HR-6S-P-N
This table gives cross-reference parts and alternative options found for 02HR-6S-P-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02HR-6S-P-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMAP-02V-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 02HR-6S-P-N vs XMAP-02V-2-R |
68685-802LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 02HR-6S-P-N vs 68685-802LF |
M20-7890222 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | 02HR-6S-P-N vs M20-7890222 |
352102 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 02HR-6S-P-N vs 352102 |
CLG-1002-00101E-CER | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | 02HR-6S-P-N vs CLG-1002-00101E-CER |
851-44-002-30-001000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 02HR-6S-P-N vs 851-44-002-30-001000 |
2050S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Socket | Leoco USA Corp | 02HR-6S-P-N vs 2050S020000 |
3078-402-2101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 02HR-6S-P-N vs 3078-402-2101 |
CMS2S-G5M21 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02HR-6S-P-N vs CMS2S-G5M21 |
RMTV1-02SCL103 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 02HR-6S-P-N vs RMTV1-02SCL103 |
Related Parts for 02HR-6S-P-N
-
B2B-EH-A(LF)(SN)Headers and Edge Type Connectors
-
CC81R-2426-01-LTerminals and Terminal Blocks
-
280709-2Assembly Items
-
10120666-101LFTelecom and Datacom Connectors
-
5-747905-2D Type Connectors
-
MIC5239-3.3YSLinear Regulator ICs
-
MGW302412Power Supply Modules
-
MS3114E10-6PMilitary Circular Connectors
-
B3F-5050Keypad Switches