There are no models available for this part yet.
Overview of 02BEEG3H by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 02BEEG3H by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 2A Fuse ST 1 Port RoHS: Compliant |
231 In Stock |
|
$9.8900 / $19.2800 | Buy Now | ||
Master Electronics | Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 2A Fuse ST 1 Port RoHS: Compliant |
231 In Stock |
|
$9.8900 / $19.2800 | Buy Now |