There are no models available for this part yet.
Overview of 02K12S-000S3 by Rosenberger
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 02K12S-000S3 by Rosenberger
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-02K12S-000S3-ND
|
DigiKey | PRECISION 2.92 SHORT Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$1,896.4730 / $2,099.5300 | Buy Now | |
DISTI #
02K12S-000S3-ND
|
DigiKey | PRECISION 2.92 SHORT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,099.2200 | Buy Now | |
DISTI #
476-02K12S-000S3
|
Mouser Electronics | RF Connector Accessories SHORT RoHS: Compliant | 0 |
|
$1,099.1000 | Order Now | |
Dynamic Solutions GmbH | 28 |
|
RFQ |
CAD Models for 02K12S-000S3 by Rosenberger
Part Data Attributes for 02K12S-000S3 by Rosenberger
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
CAPTIVE CENTER CONTACT
|
Body/Shell Style
|
JACK
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
40 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
2.62
|