Part Details for 02S102-K075 by Rosenberger
Overview of 02S102-K075 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02S102-K075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02S102-K075-ND
|
DigiKey | PRECISION 2.92 AIR LINE Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,731.9700 | Buy Now |
DISTI #
476-02S102-K075
|
Mouser Electronics | RF Connectors / Coaxial Connectors AIR LINE RoHS: Compliant | 0 |
|
$5,375.0900 | Order Now |
|
Dynamic Solutions GmbH | 42 |
|
RFQ |
Part Details for 02S102-K075
02S102-K075 CAD Models
02S102-K075 Part Data Attributes:
|
02S102-K075
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02S102-K075
Rosenberger
RF Connector Adapter, RPC-2.92-RPC-2.92, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | RPC-2.92-RPC-2.92 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |