Part Details for 02S141-271E4 by Rosenberger
Overview of 02S141-271E4 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02S141-271E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1018-ND
|
DigiKey | CONN RPC2.92 PLUG STR 50OHM Min Qty: 1 Lead time: 13 Weeks Container: - |
26 In Stock |
|
$48.9553 / $60.7500 | Buy Now |
DISTI #
476-02S141-271E4
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLUG RoHS: Compliant | 10 |
|
$48.9500 / $60.7500 | Buy Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 02S141-271E4
02S141-271E4 CAD Models
02S141-271E4 Part Data Attributes:
|
02S141-271E4
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02S141-271E4
Rosenberger
RF Connector, 1 Contact(s), Male, Cable Mount, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 405 | |
Body Depth | 0.409 inch | |
Body Diameter | 0.354 inch | |
Body/Shell Style | PLUG | |
Cable Types | UT-85 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYSTYROL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |
Alternate Parts for 02S141-271E4
This table gives cross-reference parts and alternative options found for 02S141-271E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02S141-271E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02S141-272E4 | RF Connector, 1 Contact(s), Male, Cable Mount, Plug, ROHS COMPLIANT | Rosenberger | 02S141-271E4 vs 02S141-272E4 |