Part Details for 02T1001FF by Vishay Dale
Overview of 02T1001FF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02T1001FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71151637
|
RS | NTC thermistors,2T1001-1 E06 | Vishay Dale 02T1001FF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7700 / $7.9600 | RFQ |
Part Details for 02T1001FF
02T1001FF CAD Models
02T1001FF Part Data Attributes
|
02T1001FF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
02T1001FF
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000 ohm, CHASSIS MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.41 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3486 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for 02T1001FF
This table gives cross-reference parts and alternative options found for 02T1001FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02T1001FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02T1001FF | NTC Thermistor, 1000ohm, Chassis Mount, | Vishay Intertechnologies | 02T1001FF vs 02T1001FF |