Part Details for 03 02 180 by KNIPEX
Overview of 03 02 180 by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03 02 180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8064
|
Newark | Combination Plier, Plier Style:Combination, Jaw Opening Max:-, Overall Length:180Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Copper Wire Cutting Capacity:3.4Mm, Handle Type:Bi-Component Injection, Hard Wire Cutting Rohs Compliant: Na |Knipex 03 02 180 (Alternate Part Number: 4003773023197 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8400 / $21.2700 | Buy Now |
DISTI #
06R6260
|
Newark | Combination Plier Pliers Comfort Grip, Plier Style:Combination, Jaw Opening Max:-, Overall Length:180Mm, Product Range:- Rohs Compliant: Na |Knipex 03 02 180 (Alternate Part Number: 4003773023197 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6400 | Buy Now |
DISTI #
2172-0302180-ND
|
DigiKey | COMBINATION PLIERS-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$24.6182 / $30.5600 | Buy Now |
DISTI #
KNP.0302180
|
TME | Pliers, universal, 180mm, for bending, gripping and cutting Min Qty: 1 | 5 |
|
$16.4500 / $17.7300 | Buy Now |
Part Details for 03 02 180
03 02 180 CAD Models
03 02 180 Part Data Attributes
|
03 02 180
KNIPEX
Buy Now
|
Compare Parts:
03 02 180
KNIPEX
|
Samacsys Manufacturer | KNIPEX |