-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male or Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-03-06-2122
|
Mouser Electronics | Pin & Socket Connectors 12 CIRCUIT PLUG RoHS: Compliant | 3018 |
|
$0.2690 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 12 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant |
27204 Partner Stock |
|
$0.2030 / $0.2734 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 70 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 12 Contacts, Pin/Socket, 0.145 Pitch, Latch | 10 |
|
$0.4970 / $0.5964 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 12 Contacts, Pin/Socket, 0.145 Pitch, Latch | 40 |
|
$0.3730 / $0.7460 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 12 Contacts, Pin/Socket, 0.145 Pitch, Latch | 56 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 12 Contacts, Pin/Socket, 0.145 Pitch, Latch | 164 |
|
$0.4000 / $0.8000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 12 Contacts, Pin/Socket, 0.145 Pitch, Latch | 316 |
|
$0.4970 / $0.9940 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 12 Contacts, Pin/Socket, 0.145 Pitch, Latch | 64 |
|
$0.5964 / $0.9940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-06-2122
Molex
Buy Now
Datasheet
|
Compare Parts:
03-06-2122
Molex
Rectangular Power Connector, 12 Contact(s), Male or Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-06-1101; 02-06-1131; 02-06-2101, FRICTION LOCK, POLARIZED | |
Body Breadth | 0.59 inch | |
Body Depth | 0.75 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |