-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male or Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2379
|
Newark | Connector Housing, Plug, 24Pos, Product Range:Standard .062" 1625 Series, Gender:Plug, No. Of Positions:24Positions, Pitch Spacing:3.68Mm, Body Material:Pa Polyamide (Nylon) 6/5, Connecting Termination:Crimp, Operating Voltage:250V Rohs Compliant: Yes |Molex 03-06-2242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
54H5135
|
Newark | Header Connector, cable Mount, recept,24 Contacts, pin/Skt,0.145 Pitch, latch |Molex 03-06-2242 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0003062242
|
Avnet Americas | Conn Housing PL 24 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003062242) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-06-2242
Molex
Buy Now
Datasheet
|
Compare Parts:
03-06-2242
Molex
Rectangular Power Connector, 24 Contact(s), Male or Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-06-1101; 02-06-1131; 02-06-2101, FRICTION LOCK, POLARIZED | |
Body Breadth | 0.74 inch | |
Body Depth | 0.752 inch | |
Body Length | 1.028 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 03-06-2242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-06-2242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0003062242 | Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 03-06-2242 vs 0003062242 |