Part Details for 03-06-7027 by Molex
Overview of 03-06-7027 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03-06-7027
03-06-7027 CAD Models
03-06-7027 Part Data Attributes:
|
03-06-7027
Molex
Buy Now
Datasheet
|
Compare Parts:
03-06-7027
Molex
Rectangular Power Connector, 2 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 03-06-7027
This table gives cross-reference parts and alternative options found for 03-06-7027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-06-7027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176292-2 | UNIV POWER CAP HSG 2P P/MOUNT | TE Connectivity | 03-06-7027 vs 176292-2 |
177906-4 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 03-06-7027 vs 177906-4 |
42818-0222 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | Molex | 03-06-7027 vs 42818-0222 |
42475-0221 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 03-06-7027 vs 42475-0221 |
42475-0211 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 03-06-7027 vs 42475-0211 |