-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 1 Contact(s), Male or Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5148
|
Newark | Connector Housing, Rcpt, 1Pos, Product Range:Standard .093" 1619 Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, Colour:Natural, Connector Mounting:Free Hanging, Connector Type:Plug & Socket, Voltage Ac:250V Rohs Compliant: Yes |Molex 03-09-1011 (Alternate Part Number: 800753615021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25311 |
|
$0.0750 / $0.0820 | Buy Now |
DISTI #
26AC5306
|
Newark | 093 Pwr Conn Rcpt Free Hng 1Ckt Rohs Compliant: Yes |Molex 03-09-1011 (Alternate Part Number: 800753615021 RoHS: Compliant Min Qty: 17000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 | Buy Now |
DISTI #
0003091011
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Bag - Bulk (Alt: 0003091011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9964 |
|
$0.0824 | Buy Now |
DISTI #
54H5148
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Bag - Bulk (Alt: 54H5148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 25211 Partner Stock |
|
$0.1080 / $0.1700 | Buy Now |
DISTI #
538-03-09-1011
|
Mouser Electronics | Pin & Socket Connectors 1 CIRCUIT RECEPTACLE RoHS: Compliant | 18011 |
|
$0.0700 / $0.1600 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag RoHS: Compliant |
41846 In Stock |
|
$0.0676 / $0.0817 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 117 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 1 Contacts, Locking Mechanism | 2807 |
|
$0.0595 / $0.1832 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 1 Contacts, Locking Mechanism | 93 |
|
$0.0900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-09-1011
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-1011
Molex
Rectangular Power Connector, 1 Contact(s), Male or Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body Depth | 1.03 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |