-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C3603
|
Newark | Connector Housing, Plug, 1Pos, Product Range:Standard .093" 1619 Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:-, Body Material:Pa Polyamide (Nylon) 6/6, Colour:Natural, Connecting Termination:Crimp Rohs Compliant: Yes |Molex 03-09-2011 (Alternate Part Number: 800753614789 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17368 |
|
$0.0880 / $0.0960 | Buy Now |
DISTI #
98K4460
|
Newark | Connector Housing, Plug, 1Pos, Product Range:Standard .093" 1619 Series, Gender:Plug, No. Of Positions:1Ways, Pitch Spacing:-, For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts, Rohs Compliant: Yes |Molex 03-09-2011 (Alternate Part Number: 800753614789 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6699 |
|
$0.0890 | Buy Now |
DISTI #
26AC5309
|
Newark | 093 Pwr Conn Plug Free Hng 1Ckt Rohs Compliant: Yes |Molex 03-09-2011 (Alternate Part Number: 800753614789 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 | Buy Now |
DISTI #
0003092011
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 0003092011) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1270 |
|
$0.0647 | Buy Now |
DISTI #
27C3603
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 27C3603) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 17268 Partner Stock |
|
$0.1160 / $0.2020 | Buy Now |
DISTI #
538-03-09-2011
|
Mouser Electronics | Pin & Socket Connectors 1 CIRCUIT PLUG RoHS: Compliant | 35648 |
|
$0.0870 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 1 POS Crimp ST Cable Mount Bag RoHS: Compliant |
32 In Stock |
|
$0.0776 / $0.0964 | Buy Now |
DISTI #
65073756
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 562 Package Multiple: 1 | Americas - 6699 |
|
$0.1228 / $0.1345 | Buy Now |
DISTI #
77313045
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 550 Package Multiple: 1 | Americas - 630 |
|
$0.1676 | Buy Now |
DISTI #
77784917
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 194 Package Multiple: 1 | Americas - 508 |
|
$0.2142 / $0.3584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-09-2011
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-2011
Molex
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-1104; 02-09-1119; 02-09-1139; 02-09-2103; 02-09-2118 | |
Body Breadth | 0.36 inch | |
Body Depth | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |