-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5192
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Standard .093" 2163 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:5.03Mm, Connector Type:Plug & Socket, No. Of Contacts:4Contacts Rohs Compliant: Yes |Molex 03-09-2040 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 40 |
|
$0.4144 / $0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-09-2040
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-2040
Molex
Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-1104; 02-09-1119; 02-09-1139; 02-09-2103; 02-09-2118 | |
Body Breadth | 0.54 inch | |
Body Depth | 1.02 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 03-09-2040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-09-2040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-12-2045 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug | Molex | 03-09-2040 vs 03-12-2045 |
03-12-7042 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug | Molex | 03-09-2040 vs 03-12-7042 |
03-12-7045 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug | Molex | 03-09-2040 vs 03-12-7045 |
03-12-7040 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug | Molex | 03-09-2040 vs 03-12-7040 |
03-12-7021 | Rectangular Power Connector, 4 Contact(s), Female and Male, Plug | Molex | 03-09-2040 vs 03-12-7021 |
03-12-7041 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug | Molex | 03-09-2040 vs 03-12-7041 |
03-09-2029 | Rectangular Power Connector, 4 Contact(s), Female and Male, Plug | Molex | 03-09-2040 vs 03-09-2029 |
03-12-7043 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug | Molex | 03-09-2040 vs 03-12-7043 |
03-12-2046 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug | Molex | 03-09-2040 vs 03-12-2046 |