Part Details for 03-09-6049 by Molex
Overview of 03-09-6049 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 03-09-6049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2915 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, RECEPTACLE | 2332 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for 03-09-6049
03-09-6049 CAD Models
03-09-6049 Part Data Attributes
|
03-09-6049
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-6049
Molex
Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | BAG PACKAGING & ROHS COMPLIANT | |
Body Breadth | 0.43 inch | |
Body Depth | 1.03 inch | |
Body Length | 0.43 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE/MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 30 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for 03-09-6049
This table gives cross-reference parts and alternative options found for 03-09-6049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-09-6049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-09-2071 | Rectangular Power Connector, 4 Contact(s), Female and Male, Receptacle | Molex | 03-09-6049 vs 03-09-2071 |
03-12-6041 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Receptacle | Molex | 03-09-6049 vs 03-12-6041 |
03-09-1050 | Rectangular Power Connector, 4 Contact(s), Female and Male, Receptacle | Molex | 03-09-6049 vs 03-09-1050 |
03-12-6040 | Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Receptacle | Molex | 03-09-6049 vs 03-12-6040 |
03-09-2072 | Rectangular Power Connector, 4 Contact(s), Female and Male, Receptacle | Molex | 03-09-6049 vs 03-09-2072 |