-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
03-12-1022 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | HA2-5102 - Operational Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5228
|
Newark | 125 Housing Receptacle /O Ears 2Ckt Rohs Compliant: Yes |Molex 03-12-1022 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-12-1022
Molex
Buy Now
Datasheet
|
Compare Parts:
03-12-1022
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.345 inch | |
Body Depth | 1.018 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 03-12-1022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-12-1022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0003121022 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female and Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 03-12-1022 vs 0003121022 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
Yes, the contacts are gold-plated to ensure reliable connections and prevent corrosion.
The operating temperature range for the 03-12-1022 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 03-12-1022 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, automotive, and aerospace.
Yes, the 03-12-1022 connector is suitable for signal transmission, including low-voltage and low-current applications.