Part Details for 03006-165.9-55-G100 by Amphenol Advanced Sensors
Overview of 03006-165.9-55-G100 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03006-165.9-55-G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J7169
|
Newark | Glass Encapsulated Smd, 250 10% @ 25 C/Bulk |Amphenol Advanced Sensors 03006-165.9-55-G100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
70681573
|
RS | Melf Size 10% Tolerance | Amphenol Advanced Sensors 03006-165.9-55-G100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9750 | Buy Now |
DISTI #
AAS03006-165.9-55-G100
|
Heilind Electronics | GLASS ENCAPSULATED SMD, 250 10 | Americas - 0 in Stock |
|
Buy Now |