Part Details for 03006-29.1K-97-G100 by Amphenol Advanced Sensors
Overview of 03006-29.1K-97-G100 by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor | |
10106262-6003006LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 12S 6HDP |
Price & Stock for 03006-29.1K-97-G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70237960
|
RS | Thermistor, Ntc, Glass Encapsulated, Res 50 Kilohms, Tol 10% | Amphenol Advanced Sensors 03006-29.1K-97-G100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ |
|
Future Electronics | 03006 Series 50 kOhm 3952 K Surface Mount NTC Diode Thermistor - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.9750 | Buy Now |
DISTI #
AAS03006-29.1K-97-G100
|
Heilind Electronics | GLASS ENCAPSULATED SMD, 50K 10 | Americas - 0 in Stock |
|
Buy Now |