Part Details for 03024-015P by AEM Inc
Overview of 03024-015P by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03024-015P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$108.4600 / $131.7600 | Buy Now |
Part Details for 03024-015P
03024-015P CAD Models
03024-015P Part Data Attributes:
|
03024-015P
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
03024-015P
AEM Inc
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TAPE AND REEL ALSO AVAILABLE; TERMINAL FINISH GOLD ALSO AVAILABLE | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | BULK | |
Rated Current | 1 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.25 mm |
Alternate Parts for 03024-015P
This table gives cross-reference parts and alternative options found for 03024-015P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03024-015P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZP2AFTTE601K | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | 03024-015P vs CZP2AFTTE601K |
CZP2AFTTE201K | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | 03024-015P vs CZP2AFTTE201K |
CZP2AFTTE201P | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | 03024-015P vs CZP2AFTTE201P |
CZP2AFTTE102K | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | 03024-015P vs CZP2AFTTE102K |
CZP2AFTTE102J | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | 03024-015P vs CZP2AFTTE102J |
HRB0805S221P1.00FT | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | 03024-015P vs HRB0805S221P1.00FT |
CZP2AFTTE301J | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | 03024-015P vs CZP2AFTTE301J |