Part Details for 03024466-0002 REV AD by ITT Interconnect Solutions
Overview of 03024466-0002 REV AD by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for 03024466-0002 REV AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9829
|
Newark | Connector |Itt Cannon 03024466-0002 REV AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,504.1400 / $2,907.9200 | Buy Now |
DISTI #
2266-03024466-0002REVAD-ND
|
DigiKey | 03024466-0002 REV AD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$2,677.2400 / $2,904.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$2,477.7100 / $2,688.4900 | Buy Now |
DISTI #
030244660002RE-0
|
TME | 03024466-0002 REV AD Min Qty: 1 | 2 |
|
$2,754.3752 / $2,869.1494 | Buy Now |
DISTI #
C1S138502435368
|
Chip1Stop | Connector D-Subminiature | 2 |
|
$2,870.0000 / $2,980.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$2,477.7100 / $2,688.4900 | Buy Now |