Part Details for 0304.050ZR by Littelfuse Inc
Overview of 0304.050ZR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0304.050ZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5399
|
Newark | Fuse Smd 277V For Haz Loc Ul913 0.050A/ Tr |Littelfuse 0304.050ZR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5400 / $13.5900 | Buy Now |
DISTI #
F10010CT-ND
|
DigiKey | FUSE BRD MNT 50MA 277VAC/DC 2SMD Min Qty: 800 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.8294 | Buy Now |
DISTI #
576-0304.050ZR
|
Mouser Electronics | Surface Mount Fuses .05A 277VAC/DC PICO UL913 RoHS: Compliant | 0 |
|
$13.7000 | Order Now |
|
Future Electronics | FUSE SMD 277V FOR HAZ LOC UL913 0.050A RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$13.4400 | Buy Now |
DISTI #
0304.050ZR
|
TTI | Surface Mount Fuses .05A 277VAC/DC PICO UL913 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$13.1700 / $13.7000 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 50MA 277VAC/DC 2SMD | 0 |
|
$27.6827 / $29.6205 | RFQ |
Part Details for 0304.050ZR
0304.050ZR CAD Models
0304.050ZR Part Data Attributes:
|
0304.050ZR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0304.050ZR
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 6.03 mm | |
Body Height | 6.09 mm | |
Body Length or Diameter | 13.71 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 277 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Trip Time or Delay | 10 s |
Alternate Parts for 0304.050ZR
This table gives cross-reference parts and alternative options found for 0304.050ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0304.050ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0305.050V | Electric Fuse | Littelfuse Inc | 0304.050ZR vs 0305.050V |