Part Details for 0304.750HR by Littelfuse Inc
Overview of 0304.750HR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88750HRZ-T | Renesas Electronics Corporation | Narrow VDC (NVDC) Battery Charger with SMBus Interface | |
ISL88750HRZ | Renesas Electronics Corporation | Narrow VDC (NVDC) Battery Charger with SMBus Interface | |
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 0304.750HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5646
|
Newark | Fuse Smd 277V For Haz Loc Ul913 0.750A/ Tr |Littelfuse 0304.750HR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5400 / $14.7500 | Buy Now |
DISTI #
F8239CT-ND
|
DigiKey | FUSE BRD MNT 750MA 277VAC/DC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
198 In Stock |
|
$13.8294 / $22.3400 | Buy Now |
DISTI #
576-0304.750HR
|
Mouser Electronics | Surface Mount Fuses .75A 277VAC/DC PICO UL913 RoHS: Compliant | 100 |
|
$13.1600 / $20.1400 | Buy Now |
|
Future Electronics | FUSE SMD 277V FOR HAZ LOC UL913 0.750A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$12.9200 / $13.0600 | Buy Now |
DISTI #
0304.750HR
|
TTI | Surface Mount Fuses .75A 277VAC/DC PICO UL913 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$13.1700 / $13.9700 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 750MA 277VAC/DC SMD | 0 |
|
$28.7095 / $30.7192 | RFQ |
Part Details for 0304.750HR
0304.750HR CAD Models
0304.750HR Part Data Attributes
|
0304.750HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0304.750HR
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.03 mm | |
Body Height | 6.09 mm | |
Body Length or Diameter | 13.71 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 56 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 277 V | |
Reference Standard | ATEX; CE; CUL; IEC; IECEX; UL | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Trip Time or Delay | 10 s |
Alternate Parts for 0304.750HR
This table gives cross-reference parts and alternative options found for 0304.750HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0304.750HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0305.750V | Electric Fuse | Littelfuse Inc | 0304.750HR vs 0305.750V |